text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 3,300
Factory Lead Time: 4 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $3.54
200 $2.91
300 $2.87
400+ $2.84
Total:

$354.00

USD
Attributes
Attributes Table
Input Voltage-Max 2420mV
Temperature Range -40°C to +85°C
Supply Voltage-Nom 3V to 3.8V
Frequency-Max 2.6GHz
Features and Applications

The MC100LVEL32 is an integrated ÷2 divider. The LVEL32 is functionally identical to the EL32, but operates from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple LVEL32’s in a system.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Key Features:

  • 510 ps Propagation Delay
  • 2.6 GHz Typical Maximum Frequency
  • ESD Protection:
    • >4 kV Human Body Model
    • >200 V Machine Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Moisture Sensitivity Level 1
  • Flammability Rating:
    • UL 94 V−0 @ 0.125 in
    • Oxygen Index: 28 to 34
  • Transistor Count = 111 devices
  • Pb−Free Packages are Available

Applications:

  • Phase-Locked Loops