text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL56DWG

MC100LVEL56 Series 1 GHz 3.8 V ECL Dual Differential 2:1 Multiplexer - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 1GHz
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features and Applications

The MC100LVEL56DWG is a ECL dual, fully differential 2:1 multiplexer. Available in a SOIC-20 package.

The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals.

Features:

  • 580 ps Typical Propagation Delays
  • Separate and Common Select
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors on D(s), SEL(s), and COM_SEL
  • Q Output will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Stock
114
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,914
Factory Lead Time:
4 Weeks
Total
$8.45
USD
Quantity
Web Price
1
$8.45
15
$8.10
30
$7.96
100
$7.71
200+
$7.57
Product Variant Information section