text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP16DTG

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features and Applications
The MC10EP16DTG is a ECL differential receiver/driver, ideally suited for interfacing with high frequency sources. Its core supply voltage ranges from 3.0 to 5.5 V.

Features:

  • 220 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

Applications:

  • Industrial
Pricing Section
Stock
101
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
11,600
Factory Lead Time:
4 Weeks
Total
$6.60
USD
Quantity
Web Price
1
$6.60
15
$6.34
40
$6.18
100
$6.04
250+
$5.90
Product Variant Information section