text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,067

On Order: 0
Factory Stock:Factory Stock: 24,192
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $2.62
Total:

$2.62

USD
Attributes
Attributes Table
Input Voltage-Max -0.81V
Temperature Range 0°C to 75°C
Supply Voltage-Nom -4.94V to -5.46V
Features and Applications

The MC10H116 is a triple differential amplifier designed for use in sensing differential signals over long lines and is a functional/pinout duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.

Key Features:

  • Propagation Delay, 1.0 ns
  • Power Dissipation 85 mW
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K Compatible
  • Pb−Free Packages are Available