text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.31
246+ $6.85
Total:

$11.31

USD
Attributes
Attributes Table
Temperature Range -40°C to +85°C
Supply Voltage-Nom 3V to 3.465V
Frequency-Max 3GHz