text.skipToContent text.skipToNavigation

Manufacturer Part #

SY69753ALHG

SY69753AL Series 3.3 V 1.25 GHz 155 Mbps Clock and Data Recovery - TQFP-32EP

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 5V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.15V to 3.45V
Frequency-Max: 1.25GHz
Package Style:  TQFP-32EP
Mounting Method: Surface Mount
Features & Applications

The SY69753ALHG is a complete Clock Recovery and Data Retiming integrated circuit for OC-3/STS-3 applications at 155Mbps NRZ.

It is ideally suited for SONET/SDH/ATM applications and other high-speed data transmission systems.

Features:

  • 3.3V power supply
  • SONET/SDH/ATM compatible
  • Clock and data recovery for 125Mbps/155Mbps NRZ data stream
  • Two on-chip PLLs:
  • One for clock generation andanother for clock recovery
  • Selectable reference frequencies
  • Differential PECL high-speed serial I/O
  • Line receiver input: no external buffering needed
  • Link fault indication
  • 100k ECL compatible I/O
  • Industrial temperature range (–40°C to +85°C)
  • Lower power: fully compatible with Micrel’s
  • SY87701V, but with 30% less power
  • Available in 32-pin EPAD-TQFP

Applications:

  • Ethernet media converter(m)
  • SONET/SDH/ATM OC-3
  • Proprietary architecture at 120Mbps to 180Mbps
Pricing Section
Stock:
365
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
8 Weeks
Total
$16.32
USD
Quantity
Web Price
1
$16.32
25+
$13.60
Product Variant Information section