text.skipToContent text.skipToNavigation

Manufacturer Part #

B1621PM1WDGTKR-U

16Gb (x32) LPDDR4 1.8V 3200Mb/s 200-ball FBGA (10 x 14.5 x 1.0mm) C-Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR4
Memory Density: 16Gb
Supply Voltage-Nom: 1.8V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.90
USD
Quantity
Web Price
1+
$18.90
Product Variant Information section