text.skipToContent text.skipToNavigation

Manufacturer Part #

C5132LA3WLGJA-U

16Gb (x32) LPDDR3 1.8V 1800Mb/s 178-ball FBGA (11 x 11.5 x 1.0mm) C-Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR3
Memory Density: 16Gb
Supply Voltage-Nom: 1.8V
Operating Temp Range: 0°C to 70°C
Package Style:  FBGA-178
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$231.00
USD
Quantity
Web Price
189+
$23.10
Product Variant Information section