text.skipToContent text.skipToNavigation

Manufacturer Part #

D2532LA3WLGJA-U

8Gb (x32) LPDDR3 1.8V 1800Mb/s 178-ball FBGA (11 x 11.5 x 1.0mm) C-Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR3
Memory Density: 8Gb
Supply Voltage-Nom: 1.8V
Operating Temp Range: 0°C to 70°C
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.24
USD
Quantity
Web Price
1+
$10.24
Product Variant Information section