text.skipToContent text.skipToNavigation

Manufacturer Part #

D5128EC4BPGGBUI-U

D5128EC4BPGGBUI-U 4 Gb (512 M x 8) 1.35 V 1600 Mbps DDR3/3L DRAM - FBGA-78

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 4Gb
Configuration: 512 M x 8
Supply Voltage-Nom: 1.35V
Speed Grade: 1600MHz
Operating Temp Range: -40°C to +95°C
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.79
USD
Quantity
Web Price
1+
$4.79
Product Variant Information section