text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR24S17S6/4

4GB (512M x 64-bit) 1Rx16 2400 MHz DDR4 CL17 Synchronous DRAM - SODIMM-260

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: 512 M x 64
Supply Voltage-Nom: 1.2V
Memory Type: SDRAM
Operating Temp Range: 0°C to 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.50
USD
Quantity
Web Price
1+
$24.50
Product Variant Information section