text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC64T-I/SM

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications
The 24LC64T-I/SM is a  64 Kbit EEPROM, organized as a single block of 8K x 8-bit memory with a 2-wire serial interface, available in surface mount SOIJ-8 package.

It has been developed for advanced, lowpower applications.

Features:

  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz clock for FC versions
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.79
USD
Quantity
Web Price
1
$0.785
50
$0.655
100
$0.635
250
$0.605
500+
$0.59
Product Variant Information section