text.skipToContent text.skipToNavigation

Manufacturer Part #

93AA46BT-I/OT

93AA46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM-SOT-23-6

Mfr. Name: Microchip
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,498
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
6 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.245
100
$0.235
500
$0.22
1,500+
$0.215