text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,300
Multiple Of: 3,300
Quantity Web Price
3,300 $0.21
6,600 $0.184
9,900 $0.183
13,200+ $0.182
Total:

$693.00

USD
Attributes
Attributes Table
Memory Density 1kb
Memory Organization 64 x 16
Supply Voltage-Nom 4.5V to 5.5V
Clock Frequency-Max 3MHz
Features and Applications

The 93C46BXT-I/SN is a 1 Kbit (64 x 16 ) Microwire Compatible Serial EEPROM with advanced lowpower CMOS technology, available in surface mount SOIC-8 package.

The advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 128 x 8-bit Organization ‘A’ Devices (no ORG)
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (I) -40°C to +85°C
    • Automotive (E) -40°C to +125°C