text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25640B-SSHL-T

AT25640B Series 64 Kb (8K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 7.5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
44,000
Web Price:
$0.635 USD Each
Total
$8.27
USD
Cost Per Unit
$4.135

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.