text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28BV64B-20TU

AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - TSOP-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 200ns
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
234
Multiple Of:
234
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$858.78
USD
Quantity
Web Price
234+
$3.67
Product Variant Information section