text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256E-15SU-T

256K, 32K x 8 Paged Parallel EEPROM 5V

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7,830.00
USD
Quantity
Web Price
1,000+
$7.83
Product Variant Information section