text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28HC256-12TU

AT28HC256 Series 256 Kb (32K x 8) 5.5V 120 ns High-Speed Parallel EEPROM-TSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
234
Multiple Of:
234
Total
$2,590.38
USD
Quantity
Web Price
234+
$11.07
Product Variant Information section