text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C66B-SSHM-T

AT93C66B Series 4 Kb (512 x 8/256 x 16) 1.7 V 3-Wire Serial EEPROM - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
5,565
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.40
50
$0.345
100
$0.335
500
$0.315
1,500+
$0.30