text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.71
1,000 $0.515
2,500 $0.495
5,000 $0.48
10,000+ $0.465
Total:

$0.71

USD
Attributes
Attributes Table
Memory Density 4.5kb
Supply Voltage-Nom 2V to 5.5V
Supply Current 2mA
Clock Frequency-Max 1MHz
Data Retention 10 yr
Interface Type I2C
Access Time-Max 550ns
Operating Temp Range -40°C to +85°C
No of Terminals 8