text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C02TDI-GT3A

CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Stock
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.183
100
$0.139
250
$0.132
500
$0.127
1,500+
$0.119
Product Variant Information section