text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

Web Price
$0.43 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.93
Total:

$7.86

USD
Attributes
Attributes Table
Memory Density 8kb
Memory Organization 1 K x 8
Supply Voltage-Nom 1.7V to 5.5V
Clock Frequency-Max 400kHz
Write Cycle Time-Max (tWC) 5ms