text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 163,600

On Order: 0
Factory Stock:Factory Stock: 3,819,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.27
250 $0.23
500 $0.225
750 $0.22
1,500+ $0.215
Total:

$0.27

USD
Attributes
Attributes Table
Memory Density 128kb
Memory Organization 16 K x 8
Supply Voltage-Nom 1.8V to 5.5V
Clock Frequency-Max 400kHz
Write Cycle Time-Max (tWC) 5ms
Features and Applications

The CAT24C128WI-GT3 is a 128-Kb CMOS serial EEPROM device organized internally as 16,384 pages of 8 bits each. It features 64-Byte page writer buffer and support both Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.

Features:

  • Supports Standard and Fast I2C Protocol
  • 1.8 V to 5.5 V Supply Voltage Range
  • 64−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range

Applications:

  • Industrial Controls
  • Automotive Systems
  • Alarm Systems
  • Telecommunication