text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C128YI-GT3

CAT24C128 Series 128 Kb (16 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 400ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.34
50
$0.29
100
$0.28
500
$0.26
1,500+
$0.25