text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C256YI-GT3

CAT24C256 Series 256 kbit (32 K x 8) 1.8 V I2C CMOS Serial EEPROM - TSSOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock
7,371
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.335
250
$0.27
500
$0.265
750
$0.26
1,500+
$0.255
Product Variant Information section