text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C32HU4I-GT3

CAT24C32 Series 32 Kb (4K x 8) 1 MHz 400 ns SMT I2C Serial EEPROM - UDFN-8EP

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1729
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
858
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
4 Weeks
Total
$0.43
USD
Quantity
Web Price
1
$0.425
50
$0.365
100
$0.355
500
$0.335
1,500+
$0.32