text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C64HU4I-GT3

CAT24C64 Series 64 kb (8k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - UDFN-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock
3,000
Web Price:
$0.52 USD Each
Total
$8.04
USD
Cost Per Unit
$4.02

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section