text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,833

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.22
250 $0.169
500 $0.164
750 $0.161
1,500+ $0.155
Total:

$0.22

USD
Attributes
Attributes Table
Memory Density 64kb
Memory Organization 8 K x 8
Supply Voltage-Nom 1.7V to 5.5V
Supply Current 2mA
Clock Frequency-Max 1kHz
Write Cycle Time-Max (tWC) 5ms
Data Retention 100 yr
Interface Type I2C
Access Time-Max 0.4µs
Operating Temp Range -40°C to +85°C
No of Terminals 8
Features and Applications

The CAT24C64WI-GT3 is a 64-Kb CMOS serial EEPROM device, internally organized as 8192 words of 8 bits each. It features 32-byte page write buffer and supports the standard (100 kHz), fast (400 KHz) and Fast-Plus (1 MHz) I2C protocol.

Features:

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 32−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range

Applications:

  • Industrial Controls
  • Automotive Systems
  • Alarm Systems
  • Telecommunication