text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

CAT25040VI-GT3

CAT25040 Series 4 Kb (512 x 8) 5.5 V SMT SPI Serial CMOS EEPROM - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
21,928
Factory Lead Time:
4 Weeks
Total
$0.24
USD
Quantity
Web Price
1
$0.24
50
$0.192
100
$0.184
500
$0.169
1,500+
$0.159