text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT25160YI-GT3

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.21
100
$0.205
500
$0.19
1,500+
$0.182
Product Variant Information section