text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

CAT25256VI-GT3

CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
9,395
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.74
USD
Quantity
Web Price
1
$0.74
50
$0.59
100
$0.565
500
$0.515
1,500+
$0.48