text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT25640VI-GT3

CAT25640 Series 64 Kbit (8K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The CAT25640VI-GT3 is a part of CAT25640 series CMOS EEPROM. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The CAT25640 is a 64−Kb Serial CMOS EEPROM device internally organized as 8Kx8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol.

Features:

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64−byte Page Write Buffer
  • Self−timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    • Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP 8−lead, TDFN and UDFN 8−pad Packages
  • This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.25
9,000
$0.235
12,000+
$0.225
Product Variant Information section