text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.76
250 $0.56
500 $0.54
750 $0.53
1,500+ $0.51
Total:

$0.76

USD
Attributes
Attributes Table
Memory Density 64kb
Memory Organization 8 K x 8
Supply Voltage-Nom 2.5V to 5.5V
Supply Current 2mA
Clock Frequency-Max 400kHz
Write Cycle Time-Max (tWC) 5ms
Data Retention 100 yr
Interface Type I2C
Access Time-Max 900ns
Operating Temp Range -40°C to +125°C
No of Terminals 8