text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV25010VE-GT3

SPI Serial CMOS EEPROM - 1-Kb (128x8), 2.5 V to 5.5 V, -40°C to +125°C, 8 SOIC

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
4 Weeks
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000+
$0.26
Product Variant Information section