text.skipToContent text.skipToNavigation

Manufacturer Part #

M24512-RMN6TP

M24512 Series 512 Kb (64 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24512-RMN6TP is a 512-Kbit I2C-compatible EEPROM organized as 64 K × 8 bits. It can operate with a supply voltage from 2.5 V to 5.5 V, with a clock frequency of 1 MHz (or less) over an ambient temperature range of –40 °C / +85 °C.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 512 Kbit (64 Kbytes) of EEPROM
    • Page size: 128 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
58,475
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.735
50
$0.615
100
$0.595
250
$0.57
500+
$0.555