text.skipToContent text.skipToNavigation

Manufacturer Part #

M95320-DRMF3TG/K

M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - UFDFPN-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 4ms
Word Length: 8b
Data Retention: 100 yr
Rise Time / Fall Time: 20ns
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$950.00
USD
Quantity
Web Price
2,500+
$0.38
Product Variant Information section