text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,825

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.785
250 $0.72
500 $0.715
750 $0.71
1,500+ $0.70
Total:

$0.78

USD
Attributes
Attributes Table
Memory Density 512kb
Memory Organization 64 K x 8
Supply Voltage-Nom 1.8V to 5.5V
Clock Frequency-Max 20MHz
Write Cycle Time-Max (tWC) 5ms
Features and Applications

The M95512-RMN6TP is a 512-Kbit serial SPI bus EEPROM with high-speed clock.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 512 Kb (64 Kbytes) of EEPROM
    • Page size: 128 bytes
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 10 MHz
  • Single supply voltage:
    • 1.8 V to 5.5 V for M95512-R and M95512-DR
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
    • RoHS compliant and halogen-free (ECOPACK®)