text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.57
Total:

$2,280.00

USD
Attributes
Attributes Table
Memory Density 1Mb
Memory Organization 128 K x 8
Supply Voltage-Nom 1.7V to 5.5V
Clock Frequency-Max 16MHz
Write Cycle Time-Max (tWC) 5ms
Word Length 8b
Data Retention 200 yr
Supply Current 5mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 8
Moisture Sensitivity Level 1