
Product Variant Information section
Available Packages
Package Qty:
2,000
Package Style:
SOIC-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.97 |
100 | $0.735 |
250 | $0.695 |
500 | $0.665 |
1,000+ | $0.64 |
Attributes
Attributes Table
Features and Applications
The CAT25256 is a 256−Kb Serial CMOS EEPROM device internally organized as 32 K x 8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.
Key Features:
- 10 MHz SPI Compatible
- 1.8 V to 5.5 V Supply Voltage Range
- SPI Modes (0,0) & (1,1)
- 64−byte Page Write Buffer
- Self−timed Write Cycle
- Hardware and Software Protection
- Block Write Protection
- Protect 1/4, 1/2 or Entire EEPROM Array
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- 8−lead PDIP, SOIC, TSSOP and 8−pad TDFN Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Automotive Systems
- Communications Systems
- Computer Systems
- Consumer Systems
- Industrial Systems