text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B128Q-SXE

CY15B128Q Series 128 Kb (16 K × 8) 3.6 V Automotive Serial (SPI) F-RAM - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 128kb
Interface Type: SPI
Memory Organization: 16 K x 8
Supply Voltage-Nom: 2V to 3.6V
Access Time-Max: 16ns
Temperature Range: -40°C to +125°C
Number of Words: 16 K
Word Length: 8b
Supply Current: 2.5mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
194
Multiple Of:
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,206.68
USD
Quantity
Web Price
194
$6.22
388+
$4.98
Product Variant Information section