text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.02
250 $1.46
500 $1.40
750 $1.36
1,500+ $1.31
Total:

$2.02

USD
Attributes
Attributes Table
FRAM Type Integrated FRAM
Memory Density 16kb
Interface Type Serial
Memory Organization 2 K x 8
Supply Voltage-Nom 5V
Temperature Range -40°C to +85°C