text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,335

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.32
25 $2.89
50 $2.81
100 $2.73
250+ $2.62
Total:

$3.32

USD
Attributes
Attributes Table
Features and Applications

The FM24C64B-G is a part of FM24C series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

The FM24C64B is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 1 Trillion (1012) Read/Writes
    • 38 Year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Fast Two-wire Serial Interface:
    • Up to 1 MHz maximum bus frequency
    • Direct hardware replacement for EEPROM
    • Supports legacy timing for 100 kHz & 400 kHz
  • Low Power Operation:
    • 5 V operation
    • 100 µA Active Current (100 kHz)
    • 4 µA (typ.) Standby Current