text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $1.80
Total:

$5,400.00

USD
Attributes
Attributes Table
FRAM Type Non Volatile
Memory Density 16kb
Interface Type I2C
Memory Organization 2 K x 8
Supply Voltage-Nom 2.7V to 3.65V
Access Time-Max 3µs
Temperature Range -40°C to +85°C
Number of Words 2 K
Word Length 8b
Supply Current 300µA
Power Dissipation 1W
Storage Temperature Range -55°C to +125°C
No of Terminals 8
Moisture Sensitivity Level 3
Dimension 4.5 x 4 x 0.7 mm