text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order:Order inventroy details 10,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $9.93
Total:

$24,825.00

USD
Attributes
Attributes Table
FRAM Type Non Volatile
Memory Density 1Mb
Interface Type SPI
Memory Organization 128 K x 8
Supply Voltage-Nom 2.7V to 3.6V
Temperature Range -40°C to +85°C
Features and Applications

The FM25V10-GTR is a part of FM25V10 series 3 V , 1 M-bit (128K x 8) Serial F-RAM Memory. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 surface mount package.

The FM25V10 is a 1-megabit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 1M bit Ferroelectric Nonvolatile RAM:
    • Organized as 131,072 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 10 Year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 40 MHz Frequency
    • Direct Hardware Replacement for Serial Flash
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Device ID and Serial Number:
    • Device ID reads out Manufacturer ID & Part ID
    • Unique Serial Number (FM25VN10)
  • Low Voltage, Low Power:
    • Low Voltage Operation 2.0 V – 3.6 V
    • 90 µA Standby Current (typ.)
    • 5 µA Sleep Mode Current (typ.)

Applications:

  • Automotic
  • Computing : priter and Raid Systems
  • Metering
  • Industrial, scientific and Medical
  • Wireless Memory/RFID