text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $12.93
Total:

$25,860.00

USD
Attributes
Attributes Table
FRAM Type Non Volatile
Memory Density 2Mb
Interface Type SPI
Memory Organization 256 K x 8
Supply Voltage-Nom 2V to 3.6V
Access Time-Max 9ns
Temperature Range -40°C to +85°C
Number of Words 256 K
Word Length 8b
Supply Current 1.4mA
Power Dissipation 1W
Storage Temperature Range -55°C to +125°C
No of Terminals 8
Moisture Sensitivity Level 3