text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25W256-GTR

FM25W256 Series 256 Kb (32 K x 8) 3.3V Surface Mount SPI F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FM25W256-GTR is a part of FM25W series 5 V 256 Kbit(32 X 8) Serial FRAM Memory. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 surface mount package.

The FM25W256 is a 256-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 256 K bit Ferroelectric Nonvolatile RAM:
    • Organized as 32,768 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 38 Year Data Retention (@ +75ºC)
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 20 MHz Frequency
    • Direct Hardware Replacement for EEPROM
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Low Power Operation:
    • Wide Voltage Operation 2.7 V – 5.5 V
    • 15 μA (typ.) Standby Current

Applications:

  • Automotic
  • Computing : priter and Raid Systems
  • Metering
  • Industrial, scientific and Medical
  • Wireless Memory/RFID
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,100.00
USD
Quantity
Web Price
2,500+
$4.44
Product Variant Information section