text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 15,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $13.19
Total:

$32,975.00

USD
Attributes
Attributes Table
FRAM Type Non Volatile
Memory Density 256kb
Interface Type SPI
Memory Organization 32 K x 8
Supply Voltage-Nom 2.7V to 3.6V
Access Time-Max 24ns
Temperature Range -40°C to +85°C
Number of Words 32 K
Word Length 8b
Supply Current 16mA
Power Dissipation 1W
Storage Temperature Range -55°C to +125°C
No of Terminals 14
Moisture Sensitivity Level 3