text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 26,390

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.115
50 $0.0706
100 $0.0648
250 $0.0578
500+ $0.053
Total:

$0.23

USD
Features and Applications

The M24C01-WMN6TP is a part of M24C01 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

Features:

  • Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
  • Single supply voltage:
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write (up to 16 bytes)
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages:
    • SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
    • PDIP8: ECOPACK1®(RoHS-compliant)