text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 55,180

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.15
50 $0.118
100 $0.113
250 $0.107
500+ $0.103
Total:

$0.30

USD
Features and Applications

The M24C64-WMN6TP is a part of M24C64 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24C64-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C64-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 64 Kb (8 Kbytes) of EEPROM
    • Page size: 32 bytes
    • Additional Write lockable Page (M24C64-DF)
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Single supply voltage:
    • M24C64-W: 2.5 V to 5.5 V
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and halogen-free)
    • PDIP8 package: ECOPACK1® (RoHS-compliant)