text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A08BCMA35

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: -40°C to +85°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
696
Multiple Of:
348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,020.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
348+
$8.65
Product Variant Information section